+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

61802410

Protective tube; galvanised steel; SILVYN® EDU-AS; Øint: 15mm


Manufacturer: LAPP

Manufacturer part number:
61802410
TME Symbol:
LP-61802410

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Manufacturer series
SILVYN® EDU-AS
Internal diameter
15mm
Outside diameter
19mm
Bending radius
45mm
IP rating
IP40
Operating temperature
-45...250°C
Gross weight270 g
Certificates
EAN code4044773204513
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61802410
0 in TME stock
Net price for quantities from 50 m - 18.23 USDGross price for quantities from 50 m - 18.23 USD
Net price for quantities from 100 m - 16.20 USDGross price for quantities from 100 m - 16.20 USD
Net price for quantities from 150 m - 14.68 USDGross price for quantities from 150 m - 14.68 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.