+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

61814710

Protective tube; polyurethane,steel; black; SILVYN® FCE-V0; IP68

Manufacturer: LAPP

Manufacturer part number:
61814710
TME Symbol:
LP-61814710

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyurethane, steel
Colour
black
Manufacturer series
SILVYN® FCE-V0
Internal diameter
17mm
Outside diameter
21.5mm
Bending radius
55mm
IP rating
IP68
Flammability rating
UL94V-0
Operating temperature
-50...105°C
Gross weight300 g
Certificates
EAN code4044777342723
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61814710
0 in TME stock
Net price for quantities from 25 m - 21.56 USDGross price for quantities from 25 m - 21.56 USD
Net price for quantities from 75 m - 20.86 USDGross price for quantities from 75 m - 20.86 USD
Net price for quantities from 125 m - 19.47 USDGross price for quantities from 125 m - 19.47 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.