+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

61831061

Cable tie; L: 300mm; W: 7.5mm; black; polyamide; 540N; Ømax: 80mm

NEW

Manufacturer: LAPP

Manufacturer part number:
61831061
TME Symbol:
LP-61831061

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Length
0.3m
Tie width
7.5mm
Colour
black
Tie material
polyamide
Tie strength
540N
Loop diameter max
80mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
BASIC TIE
Resistance to
oils, solvent, UV rays
Gross weight4.31 g
EAN code4044773643992
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61831061
0 in TME stock
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 300 pcs - 0.13 USDGross price for quantities from 300 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.