+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

64400243

Protective tube; polyurethane,steel; black; SILVYN® HFX-V0; IP66


Manufacturer: LAPP

Manufacturer part number:
64400243
TME Symbol:
LP-64400243

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyurethane, steel
Colour
black
Manufacturer series
SILVYN® HFX-V0
Internal diameter
26.5mm
Outside diameter
33.1mm
Bending radius
120mm
IP rating
IP66
Flammability rating
UL94V-0
Operating temperature
-50...105°C
Gross weight800 g
Certificates
EAN code4044776758907
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
64400243
0 in TME stock
Net price for quantities from 30 m - 44.24 USDGross price for quantities from 30 m - 44.24 USD
Net price for quantities from 90 m - 42.81 USDGross price for quantities from 90 m - 42.81 USD
Net price for quantities from 150 m - 39.96 USDGross price for quantities from 150 m - 39.96 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.