+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

64453670

Protective tube; polyurethane; blue; SILVYN® FD-PU; Øint: 10mm


Manufacturer: LAPP

Manufacturer part number:
64453670
TME Symbol:
LP-64453670

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyurethane
Colour
blue
Manufacturer series
SILVYN® FD-PU
Resistance to
benzol, most of lubricants, oils
Internal diameter
10mm
Outside diameter
14mm
Bending radius
10mm
IP rating
IP68
Operating temperature
-40...80°C
Gross weight85 g
Certificates
EAN code4044773280302
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
64453670
0 in TME stock
Net price for quantities from 10 m - 19.29 USDGross price for quantities from 10 m - 19.29 USD
Net price for quantities from 50 m - 17.15 USDGross price for quantities from 50 m - 17.15 USD
Net price for quantities from 100 m - 15.54 USDGross price for quantities from 100 m - 15.54 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.