+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

83254166

Markers; Marking: Q; stainless steel; -80÷500°C; slide; 200pcs.


Manufacturer: LAPP

Manufacturer part number:
83254166
TME Symbol:
LP-83254166

Specification

Manufacturer
LAPP
Type of cable accessories
markers
Marking
Q
Material
stainless steel
Operating temperature
-80...500°C
Mechanical mounting
slide
Manufacturer series
FLEXIMARK® MR
Cable accessories application
cables and wires
Related items
LP-83254210, LP-83254211, LP-83254212, LP-83254213, LP-83254214
Quantity in set/package
200pcs.
Gross weight30.07 g
Certificates
EAN code4044773207873
See other products in this category: Wire Markers LAPP,
See other products from this series.:
*
83254166
1 in TME stock
Net price for quantities from 1 pcg - 12.05 USDGross price for quantities from 1 pcg - 12.05 USD
Net price for quantities from 3 pcg - 11.30 USDGross price for quantities from 3 pcg - 11.30 USD
Net price for quantities from 5 pcg - 10.55 USDGross price for quantities from 5 pcg - 10.55 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts