+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

83254476

Identification tags; polyester; white; -40÷125°C; Flexiprint LF


Manufacturer: LAPP

Manufacturer part number:
83254476
TME Symbol:
LP-83254476

Specification

Manufacturer
LAPP
Type of cable accessories
identification tags
Material
polyester
Colour
white
Operating temperature
-40...125°C
Manufacturer series
Flexiprint LF
Width
5.7mm
Length
25mm
Wire cross-section
1.5...2.5mm2
Quantity in set/package
600pcs.
Gross weight42 g
Certificates
EAN code4044774050669
See other products in this category: Wire Markers LAPP,
See other products from this series.:
*
83254476
0 in TME stock
Net price for quantities from 1 pcg - 31.91 USDGross price for quantities from 1 pcg - 31.91 USD
Net price for quantities from 3 pcg - 30.12 USDGross price for quantities from 3 pcg - 30.12 USD
Net price for quantities from 5 pcg - 27.53 USDGross price for quantities from 5 pcg - 27.53 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.