+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

83259558

Markers; 19mm


Manufacturer: LAPP

Manufacturer part number:
83259558
TME Symbol:
LP-83259558

Specification

Manufacturer
LAPP
Type of cable accessories
markers
Width
19mm
Kit contents
cutters
Gross weight1000 g
Certificates
See other products in this category: Wire Markers LAPP,
*
83259558
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order