+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LP-CC-20

Fuse: fuse; cylindrical,industrial; 20A; 600VAC; 300VDC; time-lag


Manufacturer: BUSSMANN

Manufacturer part number:
LP-CC-20
TME Symbol:
LP-CC-20

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
cylindrical, industrial
Current rating
20A
Rated voltage
300V DC/600V AC
Fuse characteristics
time-lag
Fuse size
10.3x38mm
Manufacturer series
LOW-PEAK
Breaking capacity
200kA
Gross weight7.02 g
See other products in this category: Fuses 10,3x38mm - Time-Lag BUSSMANN,
See other products from this series.:
*
LP-CC-20
3 in TME stock
Net price for quantities from 1 pcs - 65.47 USDGross price for quantities from 1 pcs - 65.47 USD
Net price for quantities from 3 pcs - 61.88 USDGross price for quantities from 3 pcs - 61.88 USD
Net price for quantities from 5 pcs - 59.90 USDGross price for quantities from 5 pcs - 59.90 USD
Net price for quantities from 10 pcs - 57.06 USDGross price for quantities from 10 pcs - 57.06 USD
Net price for quantities from 30 pcs - 52.53 USDGross price for quantities from 30 pcs - 52.53 USD
Net price for quantities from 50 pcs - 50.48 USDGross price for quantities from 50 pcs - 50.48 USD
Net price for quantities from 100 pcs - 47.80 USDGross price for quantities from 100 pcs - 47.80 USD
Net price for quantities from 150 pcs - 46.29 USDGross price for quantities from 150 pcs - 46.29 USD
Net price for quantities from 200 pcs - 45.24 USDGross price for quantities from 200 pcs - 45.24 USD
Net price for quantities from 250 pcs - 44.44 USDGross price for quantities from 250 pcs - 44.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs