+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LP-SML500

Fuse: PTC polymer; SMD; 5A; Imax: 50A; 2920; Iswitch.max: 25A


Manufacturer: WAYON

Manufacturer part number:
LP-SML500
TME Symbol:
LP-SML500

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
SMD
Current rating
5A
Maximum current
50A
Switched current
10A
Max. voltage
6V
Power
1.5W
Min. resistance
2mΩ
Max resistance
12mΩ
Case - inch
2920
Case - mm
7555
Operating temperature
-40...85°C
Switched current, max.
25A
Body dimensions
7.98x5.44x0.8mm
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses WAYON,
*
LP-SML500
0 in TME stock
Net price for quantities from 6000 pcs - 0.21 USDGross price for quantities from 6000 pcs - 0.21 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.