+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LP-TSML100

Fuse: PTC polymer; SMD; 1A; Imax: 50A; 0603; Iswitch.max: 8A

Manufacturer: WAYON

Manufacturer part number:
LP-TSML100
TME Symbol:
LP-TSML100

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
SMD
Current rating
1A
Maximum current
50A
Switched current
1.8A
Max. voltage
6V
Power
0.5W
Min. resistance
30mΩ
Max resistance
220mΩ
Case - inch
0603
Case - mm
1608
Operating temperature
-40...85°C
Switched current, max.
8A
Body dimensions
1.8x1x1mm
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses WAYON,
*
LP-TSML100
0 in TME stock
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.