+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LP-USM005

Fuse: PTC polymer; 50mA; Imax: 10A; SMD; 1210; Iswitch.max: 250mA

Manufacturer: WAYON

Manufacturer part number:
LP-USM005
TME Symbol:
LP-USM005

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Current rating
50mA
Maximum current
10A
Switched current
0.15A
Max. voltage
30V
Mounting
SMD
Power
1W
Min. resistance
3.6Ω
Max resistance
50Ω
Case - inch
1210
Case - mm
3225
Operating temperature
-40...85°C
Switched current, max.
250mA
Body dimensions
3.43x2.8x1.25mm
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses WAYON,
*
LP-USM005
0 in TME stock
Net price for quantities from 4000 pcs - 0.09 USDGross price for quantities from 4000 pcs - 0.09 USD
No. of pieces (Multiplicity: 4 000)