+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LP-USM035

Fuse: PTC polymer; SMD; 350mA; Imax: 40A; 1210; Iswitch.max: 8A

Manufacturer: WAYON

Manufacturer part number:
LP-USM035
TME Symbol:
LP-USM035

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.35A
Maximum current
40A
Switched current
700mA
Max. voltage
6V
Power
1W
Min. resistance
320mΩ
Max resistance
1.3Ω
Case - inch
1210
Case - mm
3225
Operating temperature
-40...85°C
Switched current, max.
8A
Body dimensions
3.43x2.8x0.85mm
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses WAYON,
*
LP-USM035
0 in TME stock
Net price for quantities from 4000 pcs - 0.09 USDGross price for quantities from 4000 pcs - 0.09 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.