+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LP1K0601BD3

Contactor: 3-pole; NO x3; Auxiliary contacts: NC; 24VDC; 6A; W: 45mm

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LP1K0601BD3
TME Symbol:
LP1K0601BD3

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Integrated auxiliary contacts
NC
Control voltage
24V DC
Max. operating current
6A
Mounting
for DIN rail mounting, on panel
Leads
screw terminals
Width
45mm
Height
58mm
Gross weight220.77 g
Certificates
EAN code3389110428490
See other products in this category: Contactors - Main modules SCHNEIDER ELECTRIC,
*
LP1K0601BD3
4 in TME stock
Net price for quantities from 1 pcs - 42.29 USDGross price for quantities from 1 pcs - 42.29 USD
Net price for quantities from 5 pcs - 39.65 USDGross price for quantities from 5 pcs - 39.65 USD
Net price for quantities from 10 pcs - 37.00 USDGross price for quantities from 10 pcs - 37.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.