+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LP75-040SF

Fuse: PTC polymer; 400mA; Imax: 40A; THT; Iswitch.max: 2A

Manufacturer: WAYON

Manufacturer part number:
LP75-040SF
TME Symbol:
LP75-040SF

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Current rating
0.4A
Maximum current
40A
Switched current
800mA
Max. voltage
75V
Mounting
THT
Power
0.66W
Min. resistance
520mΩ
Max resistance
860mΩ
Switched current, max.
2A
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses WAYON,
*
LP75-040SF
0 in TME stock
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.