+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LP75-375F

Fuse: PTC polymer; 3.75A; Imax: 40A; THT; Iswitch.max: 18.75A

Manufacturer: WAYON

Manufacturer part number:
LP75-375F
TME Symbol:
LP75-375F

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Current rating
3.75A
Maximum current
40A
Switched current
7.5A
Max. voltage
75V
Mounting
THT
Power
3.2W
Min. resistance
30mΩ
Max resistance
50mΩ
Switched current, max.
18.75A
Gross weight1.64 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses WAYON,
*
LP75-375F
500 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 250 pcs - 0.41 USDGross price for quantities from 250 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 500 pcs