+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LPT-08-L

Fuse holder; 9.1mm; 30A; Leads: cables; 58V

Manufacturer: OPTIFUSE

Manufacturer part number:
LPT-08-L
TME Symbol:
LPT-08-L

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Fuse size
9.1mm
Maximum current
30A
Leads
cables
Rated voltage
58V
Gross weight8.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders OPTIFUSE,
*
LPT-08-L
0 in TME stock
Net price for quantities from 100 pcs - 26.90 USDGross price for quantities from 100 pcs - 26.90 USD
Net price for quantities from 200 pcs - 24.00 USDGross price for quantities from 200 pcs - 24.00 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.