+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LR6-402WJBW-RYGB

Signalling column; red/amber/green/blue; LED; 24VDC; IP65; LR6

Manufacturer: PATLITE

Manufacturer part number:
LR6-402WJBW-RYGB
TME Symbol:
LR6-402WJBW-RYGB

Specification

Manufacturer
PATLITE
Type of signaller
signalling column
Colour
red/amber/green/blue
Signalling method
buzzer, continuous light
Light source
LED
Sound level
88dB
IP rating
IP65
Manufacturer series
LR6
Body colour
white
Body material
ABS
Operating temperature
-20...50°C
Supply voltage
  • 24V DC
Gross weight792.9 g
Certificates
See other products in this category: Signalling Columns PATLITE,
See other products from this series.:
*
LR6-402WJBW-RYGB
1 in TME stock
Net price for quantities from 1 pcs - 226.63 USDGross price for quantities from 1 pcs - 226.63 USD
Net price for quantities from 5 pcs - 211.53 USDGross price for quantities from 5 pcs - 211.53 USD
Net price for quantities from 10 pcs - 196.41 USDGross price for quantities from 10 pcs - 196.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.