+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LRD21

Thermal relay; screw terminals; 12÷18A; TeSys D


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LRD21
TME Symbol:
LRD21

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactors accessories
thermal relay
Leads
screw terminals
Range of overcurrent release settings
12...18A
Application - series/manufacturer
TeSys D
Gross weight143.58 g
Certificates
EAN code3389110346831
See other products in this category: Contactors - Accessories SCHNEIDER ELECTRIC,
*
LRD21
50 in TME stock
Net price for quantities from 1 pcs - 50.77 USDGross price for quantities from 1 pcs - 50.77 USD
Net price for quantities from 5 pcs - 47.60 USDGross price for quantities from 5 pcs - 47.60 USD
Net price for quantities from 10 pcs - 44.42 USDGross price for quantities from 10 pcs - 44.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.