+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LRHA10

HMI panel; 10"; 1024x600; 18÷32VDC; IP66; 0÷50°C; Display: LCD TFT


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LRHA10
TME Symbol:
LRHA10

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
HMI panel
Screen size
10"
Display resolution
1024x600
IP rating
IP66
Operating temperature
0...50°C
Kind of display used
LCD TFT
Application
photovoltaics
Supply voltage
  • 18...32V DC
Interface
  • Ethernet
  • RS232
  • RS422
  • RS485
  • USB
Gross weight1000 g
Certificates
EAN code8013975232552
See other products in this category: HMI Panels LOVATO ELECTRIC,
*
LRHA10
0 in TME stock
Net price for quantities from 1 pcs - 1 379.46 USDGross price for quantities from 1 pcs - 1 379.46 USD
Net price for quantities from 5 pcs - 1 317.60 USDGross price for quantities from 5 pcs - 1 317.60 USD
Net price for quantities from 10 pcs - 1 255.75 USDGross price for quantities from 10 pcs - 1 255.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.