+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LS-2835W60RN2

LED tape; white cold; Case (mm): 2835; LED/m: 60; 10mm; IP65; 120°


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LS-2835W60RN2
TME Symbol:
LS-2835W60RN2

Specification

Manufacturer
LUCKYLIGHT
Type of optoelectronic module
LED tape
LED colour
white cold
Case - mm
2835
LED per meter amount
60
Width
10mm
IP rating
IP65
Viewing angle
120°
Maximum power per meter
12W/m
Min. colour rendering index
75
Thickness
2mm
Operating voltage
12V DC
Colour temperature
6000-6500K
Mounting
SMD
Luminosity
360lm/m
Number of pins
2
Operating temperature
-20...60°C
Case - inch
1114
Gross weight30.406 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Light sources - LED ribbon LUCKYLIGHT,
*
LS-2835W60RN2
1 in TME stock
Net price for quantities from 1 m - 4.12 USDGross price for quantities from 1 m - 4.12 USD
Net price for quantities from 5 m - 3.53 USDGross price for quantities from 5 m - 3.53 USD
Net price for quantities from 10 m - 3.17 USDGross price for quantities from 10 m - 3.17 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 5 m