+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LS-3014WW60RN

LED tape; white warm; Case (mm): 3014; LED/m: 60; 8mm; IP20; 120°


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LS-3014WW60RN
TME Symbol:
LS-3014WW60RN

Specification

Manufacturer
LUCKYLIGHT
Type of optoelectronic module
LED tape
LED colour
white warm
Case - mm
3014
LED per meter amount
60
Width
8mm
IP rating
IP20
Viewing angle
120°
Maximum power per meter
6W/m
Min. colour rendering index
70
Operating voltage
12V DC
Colour temperature
2700-3200K
Mounting
SMD
Luminosity
550lm/m
Number of pins
2
Operating temperature
-20...60°C
Cutting length
50mm
Gross weight13.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Light sources - LED ribbon LUCKYLIGHT,
*
LS-3014WW60RN
5 in TME stock
Net price for quantities from 1 m - 3.37 USDGross price for quantities from 1 m - 3.37 USD
Net price for quantities from 5 m - 2.89 USDGross price for quantities from 5 m - 2.89 USD
Net price for quantities from 10 m - 2.60 USDGross price for quantities from 10 m - 2.60 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 5 m