+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LS-FI66-NW

LED tape; white neutral; Case (mm): 5630; LED/m: 66; 5mm; IP20; 120°

Manufacturer: LEDDEX

Manufacturer part number:
LS-FI66-NW
TME Symbol:
LS-FI66-NW

Specification

Manufacturer
LEDDEX
Type of optoelectronic module
LED tape
LED colour
white neutral
Case - mm
5630
LED per meter amount
66
Width
5mm
IP rating
IP20
Viewing angle
120°
Wattage per meter
21W/m
Thickness
2.5mm
Operating voltage
12V DC
Colour temperature
4000K
Mounting
SMD
LEDs' features
SAMSUNG diodes
Luminosity
1914lm/m
Number of pins
2
Cutting length
45mm
Gross weight18.544 g
Certificates

WATCH VIDEO

See other products in this category: Light sources - LED ribbon LEDDEX,
*
LS-FI66-NW
3 in TME stock
Net price for quantities from 1 m - 35.82 USDGross price for quantities from 1 m - 35.82 USD
Net price for quantities from 5 m - 33.38 USDGross price for quantities from 5 m - 33.38 USD
Net price for quantities from 15 m - 32.30 USDGross price for quantities from 15 m - 32.30 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 m