+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LT-G100

Tip; copper tip; for soldering guns; 10pcs; 1.8mm


Manufacturer: ZDZ

Manufacturer part number:
LT-G100
TME Symbol:
LT-G100

Specification

Manufacturer
ZDZ
Type of tip
soldering
Soldering equipment features
copper tip
Applications of soldering equipment
for soldering guns
Quantity in set/package
10pcs.
Diameter
1.8mm
Related items
LT-100P, LT-100PPROF, LT-100PPROF/SET, LT-100P/SET, LT-125, LT-125/SET, TEX
Gross weight15.38 g
See other products in this category: Soldering tips ZDZ,
*
LT-G100
138 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 1.84 USDGross price for quantities from 1 pcg - 1.84 USD
Net price for quantities from 10 pcg - 1.67 USDGross price for quantities from 10 pcg - 1.67 USD
Net price for quantities from 20 pcg - 1.59 USDGross price for quantities from 20 pcg - 1.59 USD
Net price for quantities from 50 pcg - 1.42 USDGross price for quantities from 50 pcg - 1.42 USD