+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LTE-R38386AS-S

IR transmitter; 2.76mm; 90°; 2.5÷3.6VDC; λp max: 850nm; SMD; 1A


Manufacturer: LITEON

Manufacturer part number:
LTE-R38386AS-S
TME Symbol:
LTE-R38386AS-S

Specification

Manufacturer
LITEON
Type of diode
IR transmitter
LED diameter
2.76mm
Viewing angle
90°
Operating voltage
2.5...3.6V DC
Wavelength of peak sensitivity
850nm
Mounting
SMD
Dimensions
3.85x3.85x2.24mm
LED current
1A
radiant intensity
630mW/sr
Maximum power
3.6W
Shape
square
Gross weight0.5 g
Certificates
See other products in this category: IR LEDs LITEON,
*
LTE-R38386AS-S
0 in TME stock
No. of pieces (Multiplicity: 600)
Minimum order quantity: 1 200.
Multiplicity: 600.
Product for special order