+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LTL-307ELC

LED; red; 5mm; 1.1÷3.7mcd; 50°; Front: convex; 1.7÷2.2VDC

Manufacturer: LITEON

Manufacturer part number:
LTL-307ELC
TME Symbol:
LTL-307ELC

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red
LED diameter
5mm
Luminosity
1.1...3.7mcd
Viewing angle
50°
Wavelength
623nm
LED lens
diffused, red
LED current
2mA
Mounting
THT
Front
convex
Operating voltage
1.7...2.2V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.29 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL-307ELC
6906 in TME stock
Net price for quantities from 1 pcs - 0.29 USDGross price for quantities from 1 pcs - 0.29 USD
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 200 pcs - 0.06 USDGross price for quantities from 200 pcs - 0.06 USD
Net price for quantities from 300 pcs - 0.06 USDGross price for quantities from 300 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
Net price for quantities from 25000 pcs - 0.03 USDGross price for quantities from 25000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 200 pcsBag = 1 000 pcs