+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LTL-4221N-022

LED; red; 3mm; 8.7mcd; 60°; Front: convex; No.of term: 2; -55÷100°C

NEW

Manufacturer: LITEON

Manufacturer part number:
LTL-4221N-022
TME Symbol:
LTL-4221N-022

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red
LED diameter
3mm
Luminosity
8.7mcd
Viewing angle
60°
Wavelength
625nm
LED lens
diffused, red
LED current
30mA
Mounting
THT
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-55...100°C
Shape
round
Operating voltage
1.5...2.6V
Power
0.1W
Number of diodes
1
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL-4221N-022
0 in TME stock
Net price for quantities from 25500 pcs - 0.03 USDGross price for quantities from 25500 pcs - 0.03 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 25 500.
Multiplicity: 1 500.