+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LTL-4234-011

LED; green; 5mm; 19÷60mcd; 16°; Front: convex; No.of term: 2; round

NEW

Manufacturer: LITEON

Manufacturer part number:
LTL-4234-011
TME Symbol:
LTL-4234-011

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
green
LED diameter
5mm
Luminosity
19...60mcd
Viewing angle
16°
Wavelength
569nm
LED lens
transparent
LED current
30mA
Mounting
THT
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-55...100°C
Shape
round
Luminosity of green colour
19...60mcd
Operating voltage
2.1...2.6V
Power
0.1W
Number of diodes
1
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL-4234-011
0 in TME stock
Net price for quantities from 26000 pcs - 0.03 USDGross price for quantities from 26000 pcs - 0.03 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 26 000.
Multiplicity: 2 000.