+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LTN50P400T

Aluminium tube; 400mm


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LTN50P400T
TME Symbol:
LTN50P400T

Specification

Manufacturer
LOVATO ELECTRIC
Type of signallers accessories
aluminium tube
Length
0.4m
Gross weight108 g
Certificates
EAN code8013975295229
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
LTN50P400T
0 in TME stock
Net price for quantities from 1 pcs - 18.05 USDGross price for quantities from 1 pcs - 18.05 USD
Net price for quantities from 5 pcs - 16.92 USDGross price for quantities from 5 pcs - 16.92 USD
Net price for quantities from 10 pcs - 15.79 USDGross price for quantities from 10 pcs - 15.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.