+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LTPL-C036UVE405

LED; UV; Case (mm): 3535; 350mA; λd: 405nm; 3.6VDC; SMD

NEW

Manufacturer: LITEON

Manufacturer part number:
LTPL-C036UVE405
TME Symbol:
LTPL-C036UVE405

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
UV
Case - mm
3535
LED current
350mA
Wavelength
405nm
Operating voltage
3.6V DC
Mounting
SMD
Dimensions
3.5x3.5x2.1mm
Radiant power
725mW
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight0.05 g
Certificates
See other products in this category: UV LEDs LITEON,
*
LTPL-C036UVE405
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 10 000.
Multiplicity: 500.
Net price for quantities from 10000 pcs - 0.64 USDGross price for quantities from 10000 pcs - 0.64 USD