+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LTPL-H35CP450

LED; 130°; convex; 2.8÷3.2VDC; 3.45x3.45x2mm; Pmax: 3.2W


Manufacturer: LITEON

Manufacturer part number:
LTPL-H35CP450
TME Symbol:
LTPL-H35CP450

Specification

Manufacturer
LITEON
Type of diode
LED
Viewing angle
130°
Front
convex
Wavelength
440...460nm
LED current
350mA
Operating voltage
2.8...3.2V DC
Dimensions
3.45x3.45x2mm
Mounting
SMD
Maximum power
3.2W
Radiant power
600...800mW
Gross weight0.05 g
Certificates
See other products in this category: Plants growth LED LITEON,
*
LTPL-H35CP450
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order