+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LTST-C150KFKT

LED; orange; SMD; 1206; 45÷90mcd; 2÷2.4VDC; 3.2x1.6x1.1mm; 130°

Manufacturer: LITEON

Manufacturer part number:
LTST-C150KFKT
TME Symbol:
LTST-C150KFKT

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
orange
Mounting
SMD
Case - inch
1206
Case - mm
3216
Luminosity
45...90mcd
Operating voltage
2...2.4V DC
Dimensions
3.2x1.6x1.1mm
Viewing angle
130°
LED current
20mA
Wavelength
605nm
LED lens
transparent
Power
75mW
Front
flat
Gross weight0.016 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-C150KFKT
2600 in TME stock
Net price for quantities from 1 pcs - 0.12 USDGross price for quantities from 1 pcs - 0.12 USD
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 250 pcs - 0.04 USDGross price for quantities from 250 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.03 USD
Net price for quantities from 6000 pcs - 0.02 USDGross price for quantities from 6000 pcs - 0.02 USD
Net price for quantities from 9000 pcs - 0.02 USDGross price for quantities from 9000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcsCardboard = 15 000 pcs