+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LTST-S220KRKT

LED; red; SMD; 0804; 18÷54mcd; 2÷2.4VDC; 2.1x1x0.6mm; 130°; 20mA

Manufacturer: LITEON

Manufacturer part number:
LTST-S220KRKT
TME Symbol:
LTST-S220KRKT

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
0804
Luminosity
18...54mcd
Operating voltage
2...2.4V DC
Dimensions
2.1x1x0.6mm
Viewing angle
130°
LED current
20mA
Wavelength
631nm
LED lens
transparent
LED version
angular
Power
75mW
Front
convex
Gross weight0.017 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-S220KRKT
2307 in TME stock
Net price for quantities from 1 pcs - 0.12 USDGross price for quantities from 1 pcs - 0.12 USD
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.03 USD
Net price for quantities from 4000 pcs - 0.03 USDGross price for quantities from 4000 pcs - 0.03 USD
Net price for quantities from 8000 pcs - 0.03 USDGross price for quantities from 8000 pcs - 0.03 USD
Net price for quantities from 12000 pcs - 0.02 USDGross price for quantities from 12000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcsCardboard = 20 000 pcs