+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LTV-3120M

Optocoupler; THT; Ch: 1; OUT: IGBT driver; Uinsul: 5kV; DIP8

Manufacturer: LITEON

Manufacturer part number:
LTV-3120M
TME Symbol:
LTV-3120M

Specification

Manufacturer
LITEON
Type of optocoupler
optocoupler
Mounting
THT
Number of channels
1
Kind of output
IGBT driver
Insulation voltage
5kV
Case
DIP8
Turn-on time
42ns
Turn-off time
50ns
Max. off-state voltage
6V
Manufacturer series
LTV-3120
Gross weight0.495 g
Certificates
See other products in this category: Optocouplers - digital output LITEON,
See other products from this series.:
*
LTV-3120M
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 2 400.
Multiplicity: 50.
Product for special order
Packaging method by the manufacturerTube = 50 pcs