+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LTW-C250DC5

LED; white; SMD; Case (mm): 3212; 180mcd; 130°; 20mA; 72mW; 2.9V

NEW

Manufacturer: LITEON

Manufacturer part number:
LTW-C250DC5
TME Symbol:
LTW-C250DC5

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white
Mounting
SMD
Case - inch
1206
Case - mm
3212
Luminosity
180mcd
Viewing angle
130°
LED current
20mA
Power
72mW
Operating voltage
2.9V
Shape
square
Number of diodes
1
Gross weight0.05 g
Certificates
See other products in this category: SMD white LEDs LITEON,
*
LTW-C250DC5
0 in TME stock
Net price for quantities from 15000 pcs - 0.08 USDGross price for quantities from 15000 pcs - 0.08 USD
No. of pieces (Multiplicity: 3 000)