+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LTW-M670ZVS-BT

LED; white; SMD; PLCC; 120°; 100mA; 120mW; 3.5V; rectangular

NEW

Manufacturer: LITEON

Manufacturer part number:
LTW-M670ZVS-BT
TME Symbol:
LTW-M670ZVS-BT

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white
Mounting
SMD
Case
PLCC
Viewing angle
120°
LED current
100mA
Power
0.12W
Operating voltage
3.5V
Operating temperature
-30...85°C
Shape
rectangular
Number of diodes
1
Gross weight0.05 g
Certificates
See other products in this category: SMD white LEDs LITEON,
*
LTW-M670ZVS-BT
0 in TME stock
Net price for quantities from 16000 pcs - 0.06 USDGross price for quantities from 16000 pcs - 0.06 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 16 000.
Multiplicity: 2 000.