+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

LVMP10A127

Level monitoring relay; conductive fluid level; 110÷127VAC

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LVMP10A127
TME Symbol:
LVMP10A127

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
level monitoring relay
Controlled parameter
conductive fluid level
Mounting
screw terminals
Output 1 electrical parameters
250V AC / 8A
Output 1 properties
1 relay output, NO
Kit contents
monitoring relay
Supply voltage
  • 110...127V AC
Additional functions
  • LED status indicator
  • outputs x2
Gross weight262 g
Certificates
EAN code8013975144732
See other products in this category: Monitoring Relays LOVATO ELECTRIC,
*
LVMP10A127
0 in TME stock
Net price for quantities from 1 pcs - 121.81 USDGross price for quantities from 1 pcs - 121.81 USD
Net price for quantities from 5 pcs - 114.19 USDGross price for quantities from 5 pcs - 114.19 USD
Net price for quantities from 10 pcs - 106.58 USDGross price for quantities from 10 pcs - 106.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.