+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

M0R009124001

Motor starter; 0.25kW; 0.6÷1A; for wall mounting; 400VAC; 50/60Hz

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
M0R009124001
TME Symbol:
M0R009124001

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
motor starter
Max motor power
0.25kW
Range of overcurrent release settings
0.6...1A
Mounting
for wall mounting
Electrical connection
screw terminals
IP rating
IP65 from the front
Control voltage
400V AC
Supply voltage frequency
50/60Hz
Additional functions
reset button
Operating temperature
-25...60°C
Gross weight716 g
Certificates
EAN code8013975158302
See other products in this category: Starters LOVATO ELECTRIC,
*
M0R009124001
0 in TME stock
Net price for quantities from 1 pcs - 138.69 USDGross price for quantities from 1 pcs - 138.69 USD
Net price for quantities from 5 pcs - 130.02 USDGross price for quantities from 5 pcs - 130.02 USD
Net price for quantities from 10 pcs - 121.36 USDGross price for quantities from 10 pcs - 121.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.