+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

M1R01810230

Motor starter; for wall mounting; screw terminals; 18A; 230VAC


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
M1R01810230
TME Symbol:
M1R01810230

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
motor starter
Mounting
for wall mounting
Electrical connection
screw terminals
IP rating
IP65 from the front
Max. operating current
18A
Control voltage
230V AC
Supply voltage frequency
50/60Hz
Additional functions
reset button
Operating temperature
-25...60°C
Caution!
  • without thermal overload relay
Gross weight860 g
Certificates
EAN code8013975158098
See other products in this category: Starters LOVATO ELECTRIC,
*
M1R01810230
0 in TME stock
Net price for quantities from 1 pcs - 106.22 USDGross price for quantities from 1 pcs - 106.22 USD
Net price for quantities from 5 pcs - 99.59 USDGross price for quantities from 5 pcs - 99.59 USD
Net price for quantities from 10 pcs - 92.95 USDGross price for quantities from 10 pcs - 92.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.