+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

174317

Tape; 48.26mm; 15.24m; transparent; for printer


Manufacturer: BRADY

Manufacturer part number:
174317
TME Symbol:
M6C-1900-430

Specification

Manufacturer
BRADY
Type of storage accessories
tape
Width
48.26mm
Length
15.24m
Colour
transparent
Application of storage accessories
for printer
Material
polyester
Related items
M610-QWERTY-EU, M610-QWERTY-EU-BT, M610-QY-EU-BT-PWID, M610-QY-EU-PWID
Gross weight192.45 g
Certificates
See other products in this category: Printers and Markers BRADY,
*
174317
2 in TME stock
Net price for quantities from 1 pcs - 177.37 USDGross price for quantities from 1 pcs - 177.37 USD
Net price for quantities from 3 pcs - 163.44 USDGross price for quantities from 3 pcs - 163.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.