+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

M8340108K1002GCD03

Resistor network: X; 10kΩ; ±2%; No.of resistors: 7; 120mW; THT

Manufacturer: VISHAY

Manufacturer part number:
M8340108K1002GCD03
TME Symbol:
M8340108K1002GCD03

Specification

Manufacturer
VISHAY
Type of resistor network
X
Resistance
10kΩ
Tolerance
±2%
Number of resistors
7
Power
0.12W
Mounting
THT
Operating temperature
-55...125°C
Gross weight1 g
Certificates
See other products in this category: Resistor networks VISHAY,
*
M8340108K1002GCD03
0 in TME stock
Net price for quantities from 84 pcs - 10.67 USDGross price for quantities from 84 pcs - 10.67 USD
No. of pieces (Multiplicity: 28)
Minimum order quantity: 84.
Multiplicity: 28.