+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MA1CAP1200

Connector: circular; socket,plug; for cable; PIN: 12; male,female

Manufacturer: AMPHENOL

Manufacturer part number:
MA1CAP1200
TME Symbol:
MA1CAP1200

Specification

Manufacturer
AMPHENOL
Type of connector
circular
Connector
plug, socket
Mechanical mounting
for cable
Number of pins
12
Electrical mounting
crimped
IP rating
IP67
Contact plating
gold-plated
Current rating
10A
Rated voltage
0.16kV
Spatial orientation
straight
Kind of connector
  • female
  • male
Gross weight25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL,
*
MA1CAP1200
0 in TME stock
Net price for quantities from 200 pcs - 10.30 USDGross price for quantities from 200 pcs - 10.30 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 200.
Multiplicity: 50.