+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MA3CG-S2

Strain relief; straight; IP67; 7.5÷11mm; Motiongrade; zinc alloy

Manufacturer: AMPHENOL

Manufacturer part number:
MA3CG-S2
TME Symbol:
MA3CG-S2

Specification

Manufacturer
AMPHENOL
Type of connector accessories
strain relief
Spatial orientation
straight
IP rating
IP67
Cable external diameter
7.5...11mm
Application - series/manufacturer
Motiongrade
Application
M23 connectors
Body material
zinc alloy
Gasket material
EPDM
Gross weight25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M23 connectors AMPHENOL,
*
MA3CG-S2
0 in TME stock
Net price for quantities from 100 pcs - 5.18 USDGross price for quantities from 100 pcs - 5.18 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 100.
Multiplicity: 50.