+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MA5RAE1201

Connector: M23; socket; PIN: 12; male,female; crimped; angled 90°

Manufacturer: AMPHENOL

Manufacturer part number:
MA5RAE1201
TME Symbol:
MA5RAE1201

Specification

Manufacturer
AMPHENOL
Type of connector
M23
Connector
socket
Number of pins
12
Electrical mounting
crimped
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
Checkmate™ Quick Locking
Spatial orientation
angled 90°
IP rating
IP66, IP67
Manufacturer series
Motiongrade
Wire cross-section
0.1...0.75mm2
Current rating
10A
Rated voltage
0.16kV
Contact size
1mm
Wire size
28AWG...18AWG
Kind of connector
  • female
  • male
Connector variant
  • E-Part
  • w/o contacts
Gross weight25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M23 connectors AMPHENOL,
See other products from this series.:
*
MA5RAE1201
0 in TME stock
Net price for quantities from 100 pcs - 12.99 USDGross price for quantities from 100 pcs - 12.99 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.