+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MAL203037159E3

Capacitor: electrolytic; THT; 15uF; 40VDC; Ø4.5x10mm; ±20%; 3000h

Manufacturer: VISHAY

Manufacturer part number:
MAL203037159E3
TME Symbol:
MAL203037159E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
15µF
Operating voltage
40V DC
Body dimensions
Ø4.5x10mm
Tolerance
±20%
Leads
axial
Service life
3000h
Operating temperature
-40...85°C
Height
10mm
Diameter
4.5mm
Gross weight0.596 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL203037159E3
0 in TME stock
Net price for quantities from 1000 pcs - 0.66 USDGross price for quantities from 1000 pcs - 0.66 USD
Net price for quantities from 2000 pcs - 0.63 USDGross price for quantities from 2000 pcs - 0.63 USD
Net price for quantities from 3000 pcs - 0.61 USDGross price for quantities from 3000 pcs - 0.61 USD
Net price for quantities from 10000 pcs - 0.57 USDGross price for quantities from 10000 pcs - 0.57 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.