+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MAL205157223E3

Capacitor: electrolytic; SNAP-IN; 22mF; 40VDC; Ø40x50mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL205157223E3
TME Symbol:
MAL205157223E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
22mF
Operating voltage
40V DC
Body dimensions
Ø40x50mm
Tolerance
±20%
Service life
12000h
Operating temperature
-40...85°C
Height
50mm
Diameter
40mm
Gross weight52 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL205157223E3
0 in TME stock
Net price for quantities from 150 pcs - 14.60 USDGross price for quantities from 150 pcs - 14.60 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 150.
Multiplicity: 50.