+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MAL205752331E3

Capacitor: electrolytic; SNAP-IN; 330uF; 200VDC; Ø25x30mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL205752331E3
TME Symbol:
MAL205752331E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
330µF
Operating voltage
200V DC
Body dimensions
Ø25x30mm
Tolerance
±20%
Operating temperature
-25...85°C
Height
30mm
Diameter
25mm
Gross weight22 g
Certificates
See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL205752331E3
0 in TME stock
Net price for quantities from 400 pcs - 4.79 USDGross price for quantities from 400 pcs - 4.79 USD
Net price for quantities from 800 pcs - 4.14 USDGross price for quantities from 800 pcs - 4.14 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 400.
Multiplicity: 100.