+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MAL214099018E3

Capacitor: electrolytic; SMD; 1500uF; 35VDC; Ø18x21mm; ±20%; H: 21mm

Manufacturer: VISHAY

Manufacturer part number:
MAL214099018E3
TME Symbol:
MAL214099018E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
1.5mF
Operating voltage
35V DC
Body dimensions
Ø18x21mm
Tolerance
±20%
Operating temperature
-55...125°C
Height
21mm
Diameter
18mm
Gross weight4 g
Certificates
See other products in this category: SMD electrolytic capacitors VISHAY,
*
MAL214099018E3
0 in TME stock
Net price for quantities from 400 pcs - 3.64 USDGross price for quantities from 400 pcs - 3.64 USD
No. of pieces (Multiplicity: 100)