+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MAL214699814E3

Capacitor: electrolytic; SMD; 1mF; 63VDC; 18x18x21mm; ±20%; 6000h

Manufacturer: VISHAY

Manufacturer part number:
MAL214699814E3
TME Symbol:
MAL214699814E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
1mF
Operating voltage
63V DC
Body dimensions
18x18x21mm
Tolerance
±20%
Service life
6000h
Operating temperature
-40...125°C
Gross weight11.276 g
Certificates
See other products in this category: SMD electrolytic capacitors VISHAY,
*
MAL214699814E3
4 in TME stock
Net price for quantities from 1 pcs - 6.99 USDGross price for quantities from 1 pcs - 6.99 USD
Net price for quantities from 5 pcs - 5.36 USDGross price for quantities from 5 pcs - 5.36 USD
Net price for quantities from 10 pcs - 5.01 USDGross price for quantities from 10 pcs - 5.01 USD
Net price for quantities from 25 pcs - 4.66 USDGross price for quantities from 25 pcs - 4.66 USD
Net price for quantities from 50 pcs - 4.38 USDGross price for quantities from 50 pcs - 4.38 USD
Net price for quantities from 100 pcs - 4.15 USDGross price for quantities from 100 pcs - 4.15 USD
Net price for quantities from 200 pcs - 4.05 USDGross price for quantities from 200 pcs - 4.05 USD
Net price for quantities from 400 pcs - 4.03 USDGross price for quantities from 400 pcs - 4.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 100 pcs