+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

MAL215957391E3

Capacitor: electrolytic; THT; 390uF; 450VDC; Ø35x47mm; Pitch: 10mm

NEW

Manufacturer: VISHAY

Manufacturer part number:
MAL215957391E3
TME Symbol:
MAL215957391E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
390µF
Operating voltage
450V DC
Body dimensions
Ø35x47mm
Terminal pitch
10mm
Tolerance
±20%
Service life
5000h
Operating temperature
-25...105°C
Gross weight44 g
Certificates
See other products in this category: SNAP-IN electrolytic capacitors VISHAY,
*
MAL215957391E3
0 in TME stock
Net price for quantities from 50 pcs - 17.05 USDGross price for quantities from 50 pcs - 17.05 USD
Net price for quantities from 100 pcs - 15.75 USDGross price for quantities from 100 pcs - 15.75 USD
Net price for quantities from 600 pcs - 12.57 USDGross price for quantities from 600 pcs - 12.57 USD
Net price for quantities from 1000 pcs - 12.22 USDGross price for quantities from 1000 pcs - 12.22 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.